Manufacturer Part #
BAT-HLD-001-TR
CR2032 / CR2025 Surface Mount Coin Cell Battery Holder
Product Specification Section
TE Connectivity BAT-HLD-001-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity BAT-HLD-001-TR - Technical Attributes
Attributes Table
Battery Cell Size: | Coin 20 mm |
Dimension: | H 4.2mm x L 22.9mm x W 15.5mm |
Mounting Style: | Clip and PC Pin |
Termination Style: | Vertical / SMT |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Web Price
650
$0.45
1,950
$0.435
2,600
$0.43
6,500
$0.42
9,750+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
650 per Reel
Mounting Method:
Fuse Block / Clip / Holder