text.skipToContent text.skipToNavigation

Manufacturer Part #

57TR

Spring Steel Tin Nickel Plated Surface Mount Battery Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2422
Product Specification Section
Keystone 57TR - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Clip
Termination Style: Vertical
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,250
USA:
250
Germany (Online Only):
93,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.75
USD
Quantity
Unit Price
250
$0.635
500
$0.625
750
$0.62
1,000
$0.615
1,250+
$0.60