Manufacturer Part #
57TR
Spring Steel Tin Nickel Plated Surface Mount Battery Clip
Product Specification Section
Keystone 57TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 57TR - Technical Attributes
Attributes Table
Battery Cell Size: | AA |
Mounting Style: | Clip |
Termination Style: | Vertical |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.46
5
$1.34
20
$1.23
50
$1.17
125+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount