text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-4934/P

1/10D 3.6V 1Ah DIA 32.9mm HT 6.5mm

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Tadiran Batteries TL-4934/P - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3.6V
Battery Cell Size: 1/10 D
Capacity: 1Ah
Rechargeable: No
Number of Cells: 1
Termination Style: PC Pin
Operating Temp Range: -55°C to +85°C
Dimension: H  7.2mm x D  32.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
45
Total
$257.40
USD
Quantity
Unit Price
45
$5.72
90
$5.68
135+
$5.64
Product Variant Information section