text.skipToContent text.skipToNavigation

Manufacturer Part #

ICP543759PMT

Rechargeable 3.7 V 1320 mAh Lithium Ion Polymer Battery

Product Specification Section
Renata Batteries ICP543759PMT - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3.7V
Capacity: 1320mAh
Rechargeable: Yes
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$183.90
USD
Quantity
Unit Price
10
$18.39
20
$18.26
30
$18.19
50
$18.10
100+
$17.91