text.skipToContent text.skipToNavigation

Manufacturer Part #

ICP543759PMT

Rechargeable 3.7 V 1320 mAh Lithium Ion Polymer Battery

Product Specification Section
Renata Batteries ICP543759PMT - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3.7V
Capacity: 1320mAh
Rechargeable: Yes
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
8
Total
$366.20
USD
Quantity
Unit Price
8
$18.43
16
$18.31
32
$18.19
40
$18.15
120+
$17.91