text.skipToContent text.skipToNavigation

Manufacturer Part #

GPPCL123A001

CR123A Series 3 V 1400 mAh 2/3A Size Lithium Cylindrical Battery

ECAD Model:
Mfr. Name: GP Batteries
Standard Pkg:
Date Code:
Product Specification Section
GP Batteries GPPCL123A001 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: CR123A
Capacity: 14000mAh
Operating Temp Range: -40°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,400.00
USD
Quantity
Unit Price
400+
$1.40