Manufacturer Part #
GPPCL123A001
CR123A Series 3 V 1400 mAh 2/3A Size Lithium Cylindrical Battery
Product Specification Section
GP Batteries GPPCL123A001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GP Batteries GPPCL123A001 - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | CR123A |
Capacity: | 14000mAh |
Operating Temp Range: | -40°C to +60°C |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.41
30
$1.39
100
$1.37
250
$1.35
750+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
1 per