text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1620.IB

3 V 68 mAh Non-Rechargeable 16.0 x 2.0 mm Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Date Code:
Product Specification Section
Renata Batteries CR1620.IB - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 68mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$140.00
USD
Quantity
Unit Price
200
$0.70
400
$0.69
600
$0.68
800
$0.675
1,000+
$0.66