Manufacturer Part #
CR1620.IB
3 V 68 mAh Non-Rechargeable 16.0 x 2.0 mm Lithium Coin Cell Battery
Product Specification Section
Renata Batteries CR1620.IB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR1620.IB - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 16 mm |
Capacity: | 68mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
600
$0.64
1,200
$0.63
1,800
$0.625
3,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
600 per Box