Manufacturer Part #
CR-2477/BN
CR2477 Series Ø 24.5 mm 3 V 1000 mAh Non-Rechargeable Lithium Coin Cell Battery
Product Specification Section
Panasonic CR-2477/BN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic CR-2477/BN - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 24.5 mm |
Capacity: | 1000mAh |
Rechargeable: | No |
Mounting Method: | PCB Mount |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
400
$1.19
800
$1.18
1,200
$1.17
1,600+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
PCB Mount