text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-2477/BN

CR2477 Series Ø 24.5 mm 3 V 1000 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2324
Product Specification Section
Panasonic CR-2477/BN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 1000mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
40
USA:
40
140
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
400
Total
$68.80
USD
Quantity
Unit Price
400+
$1.72