text.skipToContent text.skipToNavigation

Manufacturer Part #

1000-0

Electronic Battery 3V HORZ 950mAhSOLDER ENCAP CELL CR2477N

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Date Code:
Product Specification Section
Renata Batteries 1000-0 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Capacity: 950mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$287.40
USD
Quantity
Unit Price
60
$4.79
120
$4.74
180
$4.71
240
$4.69
300+
$4.63