Manufacturer Part #
1000-0
Electronic Battery 3V HORZ 950mAhSOLDER ENCAP CELL CR2477N
Product Specification Section
Renata Batteries 1000-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries 1000-0 - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Capacity: | 950mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
120
$4.73
240
$4.68
360+
$4.63
Product Variant Information section
Available Packaging
Package Qty:
120 per Box