text.skipToContent text.skipToNavigation

Manufacturer Part #

EAR00318

WiFi Modules (802.11) Murata Type 1DX M.2 Module Eval Board

ECAD Model:
Mfr. Name: Embedded Artists
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Embedded Artists EAR00318 - Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: CYW4343W, LBEE5KL1DX
Frequency: 2.4 GHz
Features & Applications
1DX M.2 Module
 
Wi-Fi 4, 802.11 b/g/n
Bluetooth 4.2 BR/EDR/LE
SDIO 2.0 interface, SDR25@50MHz
Chipset: Infineon/Cypress CYW4343W
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.77
USD
Quantity
Unit Price
1
$24.77
4
$24.47
20
$24.13
40
$23.98
125+
$23.59
Product Variant Information section