Z8FMC160100KITG in Bulk by Zilog | 8 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8FMC160100KITG

Z8FMC160100 Series Motor Control Flash Microcontroller Development Kit

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8FMC160100KITG - Technical Attributes
Attributes Table
Application Type: Motor Control
Core Supported: Z8FMC16
Features & Applications

The Z8FMC160100KITG is a Development Kit with Flash MCU based eZ8 8-bit CPU core, optimized for motor control applications. It supports control of single and multiphase variable speed motors. This Motor Control Development Kit is our affordable yet comprehensive development tool for the Z8 Encore MC Z8FMC16100 Series Motor Control microcontrollers.

It includes a development board with the Z8FMC16 device which plugs into a Brushless DC (BLDC) application board with a BLDC motor. Included is also an opto-isolated USB smart cable for safe programming and debugging and our ZDS II integrated development environment (IDE) with a full ANSI C-Compiler. Target applications are consumer appliances, HVAC,factory automation, refrigeration, and automotive applications.

Features:

  • Three spade lug connectors, one for each motor phase
  • Dual power MOSFETs for each motor phase
  • Heat-sink temperature sensor
  • Spade lug connectors for power input from adjustable 24 VDC power source (for connecting to the 3-phase motor)
  • 5 A fuse, F1
  • Two 60-pin headers for connection to the MC MDS Module (JP1 and JP2; JP1 used for physical mounting only)

Kit Contains:

  • MC MDS Module
  • 3-Phase Motor Control Application Board
  • USB Smart Cable with opto-isolator
  • 3-phase 24 VDC, 30 W, 3200 RPM motor with spade connectors and Internal Hall Sensors (powered by external adjustable 24 VDC supply not included in kit)
  • Universal 5 VDC power supply
  • Motor Control Software and Documentation CD-ROM

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$156.89
USD
Quantity
Unit Price
1
$156.89
2
$154.60
3
$153.28
4
$152.35
5+
$149.42