text.skipToContent text.skipToNavigation

Manufacturer Part #

DM163030

PICDEM LCD 2 Demonstration Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DM163030 - Technical Attributes
Attributes Table
Application Type: LCD Solutions
Core Supported: PIC18
Features & Applications

The DM163030 PICDEM LCD 2 Demonstration Board shows the main features of Microchip’s 28, 40, 64 and 80-pin LCD Flash PIC microcontrollers including the LCD voltage booster and contrast controller.

This device is populated with the PIC18F85J90. Other devices are supported via a transition socket and are available separately. A sample LCD glass display is included for custom prototyping. The glass features 7-segment displays, wipers, thermometers, star bursts, and other common icons.

Features:

  • On-board adjustable voltage regulator
  • Jumper J15 to select different power options
  • Varitronix custom segmented LCD display
  • RS-232 connection
  • In-Circuit Debugger (ICD) connector
  • R44, 10 kΩ, potentiometer for devices with analog input
  • Unpopulated holes provided for crystal connection
  • 32.768 kHz crystal with Timer1 for Real-Time Clock (RTC) operation
  • Unpopulated option for TC77 temperature sensor
  • Prototype area for user hardware
  • PICtail™ daughter board connection
  • Thermistor for sensing temperature

Kit contains:

  • PICDEM LCD 2 Demonstration Board
  • Sample Plug-in Module (PIM)
  • CD-ROM which contains:
    • Sample Programs
    • PICDEM™ LCD 2 Demonstration Kit User’s Guide
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$191.25
USD
Quantity
Unit Price
1
$191.25
2
$188.46
3
$186.85
4
$185.72
5+
$182.15
Product Variant Information section