text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F85J90-I/PT

PIC18F Series 32 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F85J90-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 67
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

The PIC18F85J90-I/PT is a part of PIC18F series 8-bit Microcontroller. It  has 32 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Features:

  • LCD Driver Module Features:
    • Direct LCD Panel Drive Capability:
      • Can drive LCD panel while in Sleep mode
    • Up to 48 Segments and 192 Pixels; Software Selectable
    • Programmable LCD Timing module:
      • Multiple LCD timing sources available
      • Up to 4 commons: static, 1/2, 1/3 or 1/4 multiplex
      • Static, 1/2 or 1/3 Bias configuration
  • Special Microcontroller Features:
    • 1000 Erase/Write Cycle Flash Program Memory, typical
    • Flash Retention: 20 Years Minimum
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
    • Extended Watchdog Timer (WDT):
      • Programmable period from 4 ms to 131s
  • Flexible Oscillator Structure:
    • Two Crystal modes, 4-25 MHz
    • Two External Clock modes, up to 40 MHz
    • Internal Oscillator Block:
      • 8 user-selectable frequencies from 31.25 kHz to 8 MHz
    • Secondary Oscillator using Timer1 @ 32 kHz
  • Low-Power Features:
    • Power-Managed modes: Run, Idle, Sleep
    • Run current down to 9 μA, typical
    • Idle current down to 2.5 μA, typical
    • Sleep current down to 0.1 μA, typical
  • Peripheral Highlights:
    • High-Current Sink/Source: 25 mA/25 mA (PORTB and PORTC)
    • Sleep current as low as 100nA
    • Up to Four External Interrupts
    • Four 8-Bit/16-Bit Timer/Counter modules
      • Uses Timer1
    • Two Capture/Compare/PWM (CCP) modules:
      • Capture is 16-bit, max. resolution 6.25 ns (TCY/16)
      • Compare is 16-bit, max. resolution 100 ns (TCY)
      • PWM output: PWM resolution is up to 10-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$947.24
USD
Quantity
Unit Price
1
$4.30
10
$4.21
25
$4.14
50
$4.10
125+
$3.98
Product Variant Information section