RPX-4.0-EVM-1 in Box by RECOM | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-4.0-EVM-1

RPX-4.0 series DC/DC Step Down Non-Isolated Single Output Evaluation Board

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
RECOM RPX-4.0-EVM-1 - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: RPX-4.0
Features & Applications
The RPX-4.0-EVM-1 generates a constant output voltage selectable from 1.0VDC to 7VDC from a DC input in the range of 4 – 36VDC. It has a maximum continuous output current of 4.0A.
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
69
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.13
USD
Quantity
Unit Price
1
$50.13
3
$49.30
4
$49.09
10
$48.41
15+
$47.74
Product Variant Information section