text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-4.0-CT

RPX-4.0 Series 36 V 87% 4 A Surface Mount INNOLINE DC/DC-Converter - QFN-15

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPX-4.0-CT - Technical Attributes
Attributes Table
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 7V
Input Voltage: 4V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 87%
Output Current: 0mA to 4000mA
Package Style:  QFN-15
Mounting Method: Surface Mount
Features & Applications
The RPX-4.0 is a buck converter with an integrated inductor in a compact 5mm x 5.5mm x 4.1mm thermally-enhanced QFN package. The input range is from 3.8 to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors in the range from 1 up to 7VDC. The output current is up to 4A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults, making the device particularly suitable for industrial automation, test and measurement, portable devices, and high density or weight-sensitive applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Web Price
10
$6.60
20
$6.55
40
$6.51
50
$6.50
150+
$6.42
Product Variant Information section