Manufacturer Part #
DVK91206
Development Kit for Current Sensor based on the MLX91206
Product Specification Section
Melexis DVK91206 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis DVK91206 - Technical Attributes
Attributes Table
Application Type: | Proximity Sensing |
Core Supported: | MLX91206 |
Features & Applications
The DVK91206 is a Development Kit for MLX91206 programmable high speed Current Sensor IC featuring the Triais Hall technology, used for DC and/or AC current measurements up to 90kHz.
This Current Sensor IC offers very low insertion loss, ohmic isolation, fast response time, small package size and low assembly cost requirements.
Features and Benefits:
- Wideband: DC to 90kHz
- Short response time
- TriaÄis® hall technology
- Programmable linear transfer characteristic
- Selectable
- analog ratiometric output
- PWM output with 12 bit resolution
- Thermometer output
- 17 bit ID Number
- SOIC8 package RoHS compliant
- Lead free component, suitable for lead free
- soldering profile 260°C (target), MSL3
Applications:
- DC/AC (inverter) converter
- DC/DC switched mode power supply
- Battery Management
- Smart fuse (over-current detection)
- BLDC motor (phase current)
- AC/DC Converters
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$44.29
4
$43.75
20
$43.13
40
$42.87
125+
$42.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit