text.skipToContent text.skipToNavigation

Manufacturer Part #

DVK91206

Development Kit for Current Sensor based on the MLX91206

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Date Code:
Product Specification Section
Melexis DVK91206 - Technical Attributes
Attributes Table
Application Type: Proximity Sensing
Core Supported: MLX91206
Features & Applications

The DVK91206 is a Development Kit for MLX91206 programmable high speed Current Sensor IC featuring the Triais Hall technology, used for DC and/or AC current measurements up to 90kHz.

This Current Sensor IC offers very low insertion loss, ohmic isolation, fast response time, small package size and low assembly cost requirements.

Features and Benefits:

  • Wideband: DC to 90kHz
  • Short response time
  • TriaÄis® hall technology
  • Programmable linear transfer characteristic
  • Selectable
    • analog ratiometric output
    • PWM output with 12 bit resolution
  • Thermometer output
  • 17 bit ID Number
  • SOIC8 package RoHS compliant
  • Lead free component, suitable for lead free
  • soldering profile 260°C (target), MSL3

Applications:

  • DC/AC (inverter) converter
  • DC/DC switched mode power supply
  • Battery Management
  • Smart fuse (over-current detection)
  • BLDC motor (phase current)
  • AC/DC Converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$51.81
USD
Quantity
Unit Price
1
$51.81
4
$51.81
15
$51.81
25
$51.81
50+
$51.81