
Manufacturer Part #
MP-3030-21C2-50-90
MP Human Centric 3030 min 90 CRI 5000K
Product Specification Section
Luminus Devices MP-3030-21C2-50-90 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices MP-3030-21C2-50-90 - Technical Attributes
Attributes Table
Dimensions: | 3 x 3 x 0.70 mm |
Color: | White |
CCT: | 5000K |
CRI: | 90 |
Typical Flux: | 38lm |
Nominal Current: | 120mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000+
$0.0624
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount