text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A1048

GH JTLPS1.24-K5L2-1-1-150-R33DURIS E 2835 Color, Deep Red, 2835 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65113A1048 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Deep Red
Minimum Flux: 125mW
Typical Flux: 132mW
Nominal Current: 150mA
Maximum Current: 180mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Application 3: Horticulture
Part Number Aliases: GH JTLPS1.24-K5L2-1-1-150-R33
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$839.00
USD
Quantity
Web Price
10,000
$0.0839
20,000
$0.082
30,000
$0.0808
50,000
$0.0794
100,000+
$0.0765