![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
Q65113A1048
GH JTLPS1.24-K5L2-1-1-150-R33DURIS E 2835 Color, Deep Red, 2835 Package
Product Specification Section
ams OSRAM Q65113A1048 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ams OSRAM Q65113A1048 - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.5 x 2.8 mm |
Color: | Deep Red |
Minimum Flux: | 125mW |
Typical Flux: | 132mW |
Nominal Current: | 150mA |
Maximum Current: | 180mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Application 3: | Horticulture |
Part Number Aliases: | GH JTLPS1.24-K5L2-1-1-150-R33 |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0738
20,000+
$0.0717
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel