Manufacturer Part #
Q65113A1047
GT JTLPS1.13-KKLN-25-1-150-R33DURIS E 2835 Color, Green, 150lm/W, 2835 Package
Product Specification Section
ams OSRAM Q65113A1047 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65113A1047 - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.5 x 2.8 mm |
Color: | Green |
Minimum Flux: | 64lm |
Typical Flux: | 67.7lm |
Nominal Current: | 150mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Application 2: | Horticulture |
Part Number Aliases: | GT JTLPS1.13-KKLN-25-1-150-R33 |
Pricing Section
Global Stock:
9,230
USA:
9,230
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.345
20
$0.28
150
$0.23
1,000
$0.188
5,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
10000 per