Q65113A1047 in Reel by ams OSRAM | Color Mid Power LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A1047

GT JTLPS1.13-KKLN-25-1-150-R33DURIS E 2835 Color, Green, 150lm/W, 2835 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
ams OSRAM Q65113A1047 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Green
Minimum Flux: 64lm
Typical Flux: 67.7lm
Nominal Current: 150mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Horticulture
Part Number Aliases: GT JTLPS1.13-KKLN-25-1-150-R33
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$575.00
USD
Quantity
Unit Price
10,000+
$0.0575
Product Variant Information section