text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A5026

OSLON Square Series 6500 70 CRI 2.8 V Cool White High Power LED Emitter

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65113A5026 - Technical Attributes
Attributes Table
Dimensions: 3 x 3 x 2.16 mm
Color: Cool White
CCT: 6500K
CRI: 70
Minimum Flux: 340lm
Maximum Current: 1.8A
Maximum Temperature: 125°C
Application 1: Horticulture
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,910.00
USD
Quantity
Unit Price
3,000+
$0.485