Manufacturer Part #
Q65113A5026
OSLON Square Series 6500 70 CRI 2.8 V Cool White High Power LED Emitter
Product Specification Section
ams OSRAM Q65113A5026 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65113A5026 - Technical Attributes
Attributes Table
Dimensions: | 3 x 3 x 2.16 mm |
Color: | Cool White |
CCT: | 6500K |
CRI: | 70 |
Minimum Flux: | 340lm |
Maximum Current: | 1.8A |
Maximum Temperature: | 125°C |
Application 1: | Horticulture |
Application 2: | Standard Outdoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount