text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A9486

GV QSSPA1.13-JZKZ-V1V6-1-350 OSCONIQ P 3030 Color, Cyan, 80lm/W, 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2146
Product Specification Section
ams OSRAM Q65112A9486 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Cyan
Minimum Flux: 61lm
Typical Flux: 77lm
Nominal Current: 350mA
Maximum Current: 1300mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GV QSSPA1.13-JZKZ-V1V6-1-350
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.00
USD
Quantity
Unit Price
600
$0.405
1,200
$0.40
1,800+
$0.395