
Manufacturer Part #
Q65112A9486
GV QSSPA1.13-JZKZ-V1V6-1-350 OSCONIQ P 3030 Color, Cyan, 80lm/W, 3030 Package
Product Specification Section
ams OSRAM Q65112A9486 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A9486 - Technical Attributes
Attributes Table
Package Type: | 3030 (HP) |
Dimensions: | 3 x 3 mm |
Color: | Cyan |
Minimum Flux: | 61lm |
Typical Flux: | 77lm |
Nominal Current: | 350mA |
Maximum Current: | 1300mA |
Test Temperature: | 25°C |
Maximum Temperature: | 135°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Part Number Aliases: | GV QSSPA1.13-JZKZ-V1V6-1-350 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
600
$0.44
1,200+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel