Manufacturer Part #
BXCP-30E-11M-J19-3-A1-00-0-3
CSP 1919 warm white
Product Specification Section
Bridgelux BXCP-30E-11M-J19-3-A1-00-0-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXCP-30E-11M-J19-3-A1-00-0-3 - Technical Attributes
Attributes Table
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Nominal Current: | 500mA |
Maximum Current: | 1200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 105°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,990
Germany (Online Only):
1,990
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount