929001765013 in Tray by Signify North America | Linear Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929001765013

Fortimo LED Strip FlexTune 22in 2200lm LV5 2700-6500K 90CRI 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929001765013 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Tunable White
CCT: 2700K to 6500K
CRI: 90
Minimum Flux: 1810lm
Typical Flux: 1960lm
Nominal Current: 308mA
Maximum Current: 650mA
Typical Forward Voltage: 39.65V
Test Temperature: 45°C
Application 1: Tunable White
Dimension: 559.2 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
40
Total
$2,760.00
USD
Quantity
Unit Price
1
$14.49
4
$14.28
10
$14.15
25
$14.01
40+
$13.80