
Manufacturer Part #
929001765013
Fortimo LED Strip FlexTune 22in 2200lm LV5 2700-6500K 90CRI 160lm/W
Product Specification Section
Signify North America 929001765013 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Signify North America 929001765013 - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
Board Type: | 2ft Slim Board |
Color: | Tunable White |
CCT: | 2700K to 6500K |
CRI: | 90 |
Minimum Flux: | 1810lm |
Typical Flux: | 1960lm |
Nominal Current: | 308mA |
Maximum Current: | 650mA |
Typical Forward Voltage: | 39.65V |
Test Temperature: | 45°C |
Application 1: | Tunable White |
Dimension: | 559.2 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40+
$13.80
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray