
Manufacturer Part #
929001764713
Fortimo LED Strip FlexTune 23.7in 2200lm LV5 2700-6500K 80CRI 170lm/W
Product Specification Section
Signify North America 929001764713 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
04/12/2024 Details and Download
Part Status:
Obsolete
Obsolete
Signify North America 929001764713 - Technical Attributes
Attributes Table
Board Type: | 2ft Slim Board |
Color: | Tunable White |
CCT: | 2700K to 6500K |
CRI: | 80 |
Minimum Flux: | 1890lm |
Typical Flux: | 2040lm |
Nominal Current: | 308mA |
Maximum Current: | 650mA |
Typical Forward Voltage: | 39.9V |
Test Temperature: | 45°C |
Application 1: | Tunable White |
Dimension: | 602.9 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40+
$11.19
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray