929001764713 in Tray by Signify North America | Linear Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929001764713

Fortimo LED Strip FlexTune 23.7in 2200lm LV5 2700-6500K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929001764713 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Tunable White
CCT: 2700K to 6500K
CRI: 80
Minimum Flux: 1890lm
Typical Flux: 2040lm
Nominal Current: 308mA
Maximum Current: 650mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: Tunable White
Dimension: 602.9 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
40
Total
$2,238.00
USD
Quantity
Unit Price
1
$11.74
4
$11.57
10
$11.46
25
$11.35
40+
$11.19