2N5115 in Bag by Calogic | JFETs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5115

2N5115 Series 30 V 50 mA Through Hole P-Channel JFET Switch - TO-18

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N5115 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 60mA
Configuration: Single
Drain-Source On Resistance-Max: 100Ω
Power Dissipation: 0.5W
Operating Temp Range: -55°C to +200°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 3
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$6,950.00
USD
Quantity
Unit Price
1
$7.30
5
$7.20
25
$7.11
50
$7.07
150+
$6.95
Product Variant Information section