Manufacturer Part #
MA00L1NZQD
M Series No Seal SP 10 Position Half Inch Rotary Switch
Product Specification Section
C&K MA00L1NZQD - Product Specification
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
C&K MA00L1NZQD - Technical Attributes
Attributes Table
Indexing: | 36° |
Circuitry: | SP |
No of Positions: | 10 |
Termination Style: | Solder Lug |
Switch Operation: | Latching |
Current Rating: | 250mA |
Rated Voltage (VAC): | 125VAC |
Voltage Rating: | 28V |
Insulation Resistance: | 1GΩ |
Contact Plating: | Gold Silver |
Actuator Style: | Flat Blue Button |
Operating Temperature: | -30°C to +85°C |
Dimension: | 25.9 x 8.6 mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$14.53
4
$14.32
10
$14.18
25
$14.05
40+
$13.84
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Panel Mount