Manufacturer Part #
U310
U310 Series -25 V 24 mA Through Hole High Frequency N-Channel JFET - TO-52
Product Specification Section
Calogic U310 - Product Specification
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
Calogic U310 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 60mA |
Configuration: | Single |
Power Dissipation: | 0.5W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +200°C |
No of Terminals: | 3 |
Package Style: | TO-52 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.40
5
$6.32
25
$6.24
50
$6.20
150+
$6.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
TO-52
Mounting Method:
Through Hole