Manufacturer Part #
STM8S208MBT6B
STM8S Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-80
Product Specification Section
STMicroelectronics STM8S208MBT6B - Product Specification
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
STMicroelectronics STM8S208MBT6B - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 6kB |
Speed: | 24MHz |
No of I/O Lines: | 68 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | CAN/I2C/On-Chip-ADC/SPI/UART/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-80 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
540
USA:
540
Factory Lead Time:
10 Weeks
Quantity
Unit Price
90
$2.56
180
$2.53
270+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount