Manufacturer Part #
SXH-001T-P0.6
XH Series 2.5 mm Pitch 28-22 AWG Wire to Board Crimp Shrouded Contact Connector
Product Specification Section
JST SXH-001T-P0.6 - Product Specification
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
JST SXH-001T-P0.6 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 28-22 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Features & Applications
Pricing Section
Global Stock:
240,000
USA:
240,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
8,000
$0.0191
16,000
$0.0188
24,000
$0.0186
40,000
$0.0184
80,000+
$0.018
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Wire Mount