Manufacturer Part #
1437566-3
50 mA SPST Rectanglular Actuator 180 Gram Force Tactile Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
TE Connectivity 1437566-3 - Technical Attributes
Attributes Table
| Actuation Force: | 1.77N |
| Contact Material: | Silver Over Stainless Steel |
| Actuator Style: | Rectangular Button |
| Termination Style: | Gull Wing |
| Dimension: | L 3.5mm x W 6mm |
| Mounting Method: | Surface Mount |
Features & Applications
The 1437566-3 is a FSMSM/JM Series 50 mA SPST Rectanglular Actuator 180 Gram Force Tactile Pushbutton Switch.
Product Features:
- Product Type = Switch
- Tactile = Yes
- Configuration (Pole-Throw) = Single Pole - Single Throw
- Mount Angle = Vertical
- Termination Type = Printed Circuit
- Actuator Style = Rectangular
- Leg Style = Gull wing
- Contact Rating = 50 mA
- Mount Style = Surface Mount
- Actuator Length (mm) = 1.07
- Actuator Profile = Extended
- Actuator Color = Black
- Case Material = Polyester
- Actuator Material = Polyamide
- Contact Plating = Silver
- Operating Function = Off [On]
- Ganged = No
- ESD Grounding Terminal = Without
- Actuator Force (g) = 180.00
- Number of Actuators = Single
- Dust Proof = No
Applications:
- White goods
- Building automation
- Office equipment
- Communications
- Test & measurement
- Remote control devices
- Heating and air-conditioning systems
Pricing Section
Global Stock:
15,997
USA:
15,997
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
200
$0.116
400
$0.115
1,000
$0.113
2,000
$0.111
4,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Surface Mount