text.skipToContent text.skipToNavigation

Manufacturer Part #

1437566-3

50 mA SPST Rectanglular Actuator 180 Gram Force Tactile Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2218
Product Specification Section
TE Connectivity 1437566-3 - Technical Attributes
Attributes Table
Actuation Force: 1.77N
Contact Material: Silver Over Stainless Steel
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dimension: L  3.5mm x W  6mm
Mounting Method: Surface Mount
Features & Applications

The 1437566-3 is a FSMSM/JM Series 50 mA SPST Rectanglular Actuator 180 Gram Force Tactile Pushbutton Switch.

Product Features:

  • Product Type = Switch
  • Tactile = Yes
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Mount Angle = Vertical
  • Termination Type = Printed Circuit
  • Actuator Style = Rectangular
  • Leg Style = Gull wing
  • Contact Rating = 50 mA
  • Mount Style = Surface Mount
  • Actuator Length (mm) = 1.07
  • Actuator Profile = Extended
  • Actuator Color = Black
  • Case Material = Polyester
  • Actuator Material = Polyamide
  • Contact Plating = Silver
  • Operating Function = Off [On]
  • Ganged = No
  • ESD Grounding Terminal = Without
  • Actuator Force (g) = 180.00 
  • Number of Actuators = Single
  • Dust Proof = No

Applications:

  • White goods
  • Building automation
  • Office equipment
  • Communications
  • Test & measurement
  • Remote control devices
  • Heating and air-conditioning systems

Pricing Section
Global Stock:
47,910
Germany (Online Only):
47,910
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.70
USD
Quantity
Unit Price
1,000
$0.0927
3,000
$0.0901
4,000
$0.0894
10,000
$0.0873
15,000+
$0.0853