BTT60302ERAXUMA1 in Cut Tape by Infineon | Power Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT60302ERAXUMA1

smart High-side power switch single channel 32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Infineon BTT60302ERAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5V to 36V
No of Elements: Single
On-state Resistance-Max: 62mΩ
Rated Current-Max: 4A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 30µs
Turn-on Delay Time: 30µs
Current - Limit: 56A
Input Type: Non-Inverting
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,830
USA:
2,830
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.43
USD
Quantity
Unit Price
1
$3.43
15
$3.12
75
$2.94
300
$2.78
1,500+
$2.60