Manufacturer Part #
2N4351
2N4351 Series 25 V 100 mA N-Ch MOSFET General Purpose Amplifier/Switch - TO-72
Product Specification Section
Calogic 2N4351 - Product Specification
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
Calogic 2N4351 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 25V |
Drain-Source On Resistance-Max: | 300Ω |
Rated Power Dissipation: | 375|mW |
Qg Gate Charge: | 1C |
Gate-Source Voltage-Max [Vgss]: | 1V |
Drain Current: | 1A |
Turn-on Delay Time: | 1µs |
Turn-off Delay Time: | 1µs |
Operating Temp Range: | -55°C to +150°C |
Height - Max: | 1mm |
Length: | 1cm |
Package Style: | TO-72 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.01
10
$5.93
30
$5.88
75
$5.84
200+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
TO-72
Mounting Method:
Through Hole