2N4351 in Bag by Calogic | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4351

2N4351 Series 25 V 100 mA N-Ch MOSFET General Purpose Amplifier/Switch - TO-72

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N4351 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 300Ω
Rated Power Dissipation: 375|mW
Qg Gate Charge: 1C
Gate-Source Voltage-Max [Vgss]: 1V
Drain Current: 1A
Turn-on Delay Time: 1µs
Turn-off Delay Time: 1µs
Operating Temp Range: -55°C to +150°C
Height - Max: 1mm
Length: 1cm
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$2,875.00
USD
Quantity
Unit Price
1
$6.01
10
$5.93
30
$5.88
75
$5.84
200+
$5.75
Product Variant Information section