Manufacturer Part #
PAD1
PAD1 Series 0.8 pF 1 pA Low Leakage Pico Amp Diodes - TO-18
Product Specification Section
Calogic PAD1 - Product Specification
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
Calogic PAD1 - Technical Attributes
Attributes Table
Type: | Pico Amp |
Configuration: | Single |
Reverse Current-Max: | -1A |
Forward Voltage: | 0.8V |
Reverse Voltage-Max [Vrrm]: | 120V |
Power Dissipation: | 300mW |
Diode Capacitance-Max: | 0.8pF |
Average Forward Current-Max: | 50mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.28
10
$6.21
30
$6.15
75
$6.11
200+
$6.02
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Package Style:
TO-18
Mounting Method:
Through Hole