Manufacturer Part #
STM8S105C6T6TR
STM8 Series 32 KB Flash 2 KB SRAM 16 MHz 8-bit Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM8S105C6T6TR - Product Specification
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
STMicroelectronics STM8S105C6T6TR - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 16MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx10-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,800
USA:
4,800
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,400+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount