TE Connectivity — AMPSEAL 16 Mini Lever Connectors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

TE Connectivity

 

TE Connectivity AMPSEAL 16 mini lever connectors

  • Offer sealed, hybrid power and signal connections with 16P and 24P options for bulkhead and pass-through applications
  • Ensure ease of assembly with ergonomic lever lock mating system

For bulkhead and pass-through applications, the new TE Connectivity AMPSEAL 16 mini lever connectors provide vital environmental protection for industries operating in harsh environments. The ergonomic lever lock system ensures ease of assembly, while the integrated Terminal Position Assurance (TPA) and Connector Position Assurance (CPA) protect against accidental unlocking and ensure precise contact position. Essential to correct panel mating are the tool-free, “drop and slide” mounting clips – available in 3 sizes. For wire bundling and corrugated tubing, 90° and 180° wire dress covers can also be purchased alongside the TE Connectivity AMPSEAL 16 mini lever connectors.

Design Features

TE Connectivity — Design Features - AMPSEAL 16 mini lever connectors

Product Features

  • Offer sealed, hybrid power and signal connection with 16P and 24P options for bulkhead and pass-through applications.
  • Ensure ease of assembly with ergonomic lever lock mating system.
  • Improve terminal retention and ensure proper position with standard Terminal Position Assurance (TPA) and protect against accidental unlocking with Connector Position Assurance (CPA).
  • Help reduce application costs and assembly time with tool-less mounting design and “drop and slide” mounting clips.
  • Utilize proven DEUTSCH stamped & formed size 12 and 20 pin and socket terminals and AMPSEAL 16 heavy duty stamped & formed (HDSF) size 16 pin and socket terminals. Mil Standard C-39029 approved.
  • Protect against water and dust with IP6K7/IP6K9K protection level.
  • Enable design flexibility with wire dress cover options of 90° and 180° for wire bundling and corrugated tubing needs.

Specifications

  • Product Specifications: 108-151063
  • Application Specifications: 114-151063
  • Nominal Voltage Architecture: 12V, 24V
  • Operating Voltage: 550 VDC
  • Flame Retardant: UL HB
  • Temperature Range: -40°C to 125°C
  • Protection Level: IP6K7/IP6K9K

Applications / Key Industries

  • Heavy Duty Truck
  • Bus
  • Construction
  • Specialty Vehicles
  • Agriculture
  • Lift Truck
  • Recreational
  • Marine
  • Power Sports
  • Industrial

 

Featured Products