
Manufacturer Part #
2203859-2
DEUTSCH AMPSEAL 16 Series 16 Position 7.5 mm Pitch Wire to Wire Plug Housing
Product Specification Section
TE Connectivity 2203859-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2203859-2 - Technical Attributes
Attributes Table
No of Positions: | 16 |
No of Rows: | 3 |
Contact Termination: | Female/Socket Crimp |
Pitch: | 7.5 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 550V |
Current Rating: | 25A |
Material: | Polybutylene Terephthalate |
Gender: | Female Plug |
Type: | Housing |
Mating Type: | Lever Lock |
Color: | Brown |
Insulation Resistance: | 20MΩ |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
80
$8.00
160
$7.95
240+
$7.90
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Cable Mount